SAS/SATA Signal Repeater
Checking distributor stock and pricing after the page loads.
IDT 89HP0608SZBABG8 technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 89HP0608S |
| Thickness | 1.7mm |
| Width | 9mm |
| RoHS | Compliant |