IDT's 89HP0608SZBABGI8 is a surface mount component with a lead free composition, measuring 9mm in length, 9mm in width, and 1.7mm in thickness. It is available in quantities of 2000 and packaged in tape and reel. The component is not radiation hardened and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 89HP0608S |
| Thickness | 1.7mm |
| Width | 9mm |
| RoHS | Compliant |