SAS/SATA Signal Repeater
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Data Rate | 6Gbps |
| Input | 2-Wire Bus |
| Lead Free | Contains Lead |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 1.7mm |
| Width | 9mm |
| RoHS | Not CompliantNo |