
IDT 89HPEB383ZAEM technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Height | 1mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1mm |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 89HPEB383ZAEM to view detailed technical specifications.
No datasheet is available for this part.