The IDT 89HPEB383ZBEMG is a 32-bit PCI Express interface IC with a TQFP package and surface mount design. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device is lead-free and features a maximum operating frequency of 33MHz. It is packaged in a tray with 90 units per package, measuring 14mm in length and width, and 1mm in thickness.
Sign in to ask questions about the IDT 89HPEB383ZBEMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 89HPEB383ZBEMG technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPEB383ZBEMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.