The IDT PRECISE PCI Express component is packaged in a 84-piece tray and features a lead-free surface mount LBGA package. It measures 19mm in length and width, and 1.4mm in height and thickness. The component is compliant with RoHS regulations and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
IDT 89HPES10T4G2ZABCG technical specifications.
| Package/Case | LBGA |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Compliant |