The IDT 89HPES10T4G2ZABCG8 is a surface mount IC packaged in a 19mm x 19mm LBGA. It is designed for use in PCI Express applications and is lead free. The IC is available in quantities of 750 per reel and is packaged in tape and reel format. It is compliant with RoHS regulations and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
IDT 89HPES10T4G2ZABCG8 technical specifications.
| Package/Case | LBGA |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Compliant |