This IDT PRECISE™ component is available in a 19mm x 19mm x 1.4mm LBGA package, suitable for surface mount applications. The component is designed for use in PCI Express interfaces. It is not lead-free and is not RoHS compliant. The moisture sensitivity level is 3, indicating moderate sensitivity to moisture. The component is packaged in tape and reel quantities of 750.
Checking distributor stock and pricing after the page loads.
IDT 89HPES12NT3ZBBC8 technical specifications.
| Package/Case | LBGA |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Not Compliant |