IDT's 89HPES12T3G2ZABC is a surface mount component with a package quantity of 84 pieces per tray. It features a lead-free tin, lead contact plating and is not RoHS compliant. The component operates within a temperature range of 0°C to 70°C and has a moisture sensitivity level of 3. It measures 19mm in length and width, and 1.4mm in height and thickness.
IDT 89HPES12T3G2ZABC technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.