The IDT 89HPES12T3G2ZBBC is a PCI Express surface mount IC packaged in a 84-count tray. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is not RoHS compliant and contains lead, making it a non-lead-free device. It has a moisture sensitivity level of 3 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT 89HPES12T3G2ZBBC technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Not Compliant |