IDT 89HPES16H16ZABCI8 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Thickness | 1.59mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES16H16ZABCI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.