Inter Domain Switch 484-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
IDT 89HPES16NT2ZBBC8 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PRECISE™ |
| RoHS | Not Compliant |