Sign in to ask questions about the IDT 89HPES16NT2ZBBCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 89HPES16NT2ZBBCG technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES16NT2ZBBCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.