Sign in to ask questions about the IDT 89HPES16T4AG2ZBAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 89HPES16T4AG2ZBAL technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES16T4AG2ZBAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.