The IDT 89HPES16T4AG2ZCAL8 is a PCI Express component packaged in a 3.27mm high, 19mm long FCBGA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is not RoHS compliant and contains lead, making it a non-lead-free device. It is suitable for surface mount applications and is packaged in a tape and reel format with 750 components per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Height | 3.27mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Not Compliant |