The IDT 89HPES16T4AG2ZCALI is a 16-bit PCI Express IC packaged in FCBGA with a surface mount configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is not RoHS compliant and contains lead in its contact plating. It is packaged in a tray with 84 units per package and has a moisture sensitivity level of 4.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Not Compliant |