The IDT 89HPES16T4G2ZABX is a 16-bit high-speed PCI Express switch with a package quantity of 60 units per tray. It features a lead-free tin, lead contact plating and is packaged in a 60-pin LBGA package with a height and thickness of 1.1mm. The device is designed for surface mount and has a moisture sensitivity level of 3. It operates within a temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
IDT 89HPES16T4G2ZABX technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Height | 1.1mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.1mm |
| Width | 23mm |
| RoHS | Not Compliant |