The IDT 89HPES16T4G2ZABX8 is a PCI Express interface component with a Lead-Free package. It features a Tin, Lead contact plating and is mounted via Surface Mount. The component is rated for operation between 0°C and 70°C. It is available in a Tape and Reel packaging with 600 pieces per package.
Sign in to ask questions about the IDT 89HPES16T4G2ZABX8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 89HPES16T4G2ZABX8 technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.1mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES16T4G2ZABX8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.