The IDT 89HPES16T7ZHBX is a PCI Express interface component with a lead-free package that contains lead. It is available in a tray packaging with 44 components per package. The component has a moisture sensitivity level of 3 and is not RoHS compliant. It has a thickness of 1.59mm and a width of 25mm, with a length of 25mm. It operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.59mm |
| Width | 25mm |
| RoHS | Not Compliant |