System Interconnect Switches 484-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
IDT 89HPES22H16ZABC8 technical specifications.
| Lead Free | Contains Lead |
| Length | 23mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1.59mm |
| Width | 23mm |
| RoHS | Not Compliant |