System Interconnect Switches 484-Pin CABGA Tray
IDT 89HPES22H16ZABCI technical specifications.
| Lead Free | Contains Lead |
| Length | 23mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.59mm |
| Width | 23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.