Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 89HPES22H16ZABCI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 88Gbps |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 89HPES22H16 |
| Thickness | 1.59mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES22H16ZABCI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.