PCI Interface IC PCIE 22-LANE 16 PORT SWITCH
Checking distributor stock and pricing after the page loads.
IDT 89HPES22H16ZABL technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Data Rate | 88Gbps |
| Height | 3.34mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.34mm |
| Width | 23mm |
| RoHS | Not Compliant |