PCI Express Switch 420-Pin S-BGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Interface | PCI Express |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| RoHS | Not Compliant |