The IDT 89HPES24T3G2ZBALG is a PCI Express component packaged in FCBGA with a lead-free finish. It is designed for surface mount applications and has a moisture sensitivity level of 4. The component is packaged in a tray with 84 units per package and is compliant with RoHS regulations. The FCBGA package measures 19mm in length and 19mm in width, with a thickness of 3.27mm.
Checking distributor stock and pricing after the page loads.
IDT 89HPES24T3G2ZBALG technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |