IDT 89HPES24T3G2ZBBR8 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 27mm |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 89HPES24T3G2 |
| Thickness | 3.4mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES24T3G2ZBBR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.