The IDT 89HPES24T3G2ZCALGI is a 24-bit 3.3V PCI Express physical layer transceiver packaged in FCBGA. It features a lead-free construction with copper, tin, and silver contact plating. The device is designed for surface mount applications and has a moisture sensitivity level of 4. The operating temperature range is from 0°C to 70°C. The IDT 89HPES24T3G2ZCALGI is RoHS compliant and available in a tray packaging with 84 units per package.
Sign in to ask questions about the IDT 89HPES24T3G2ZCALGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 89HPES24T3G2ZCALGI technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 3.27mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES24T3G2ZCALGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.