PCI Interface IC 24-Lane, 6-Port PCI Express Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |