The 89HPES24T6G2ZBAL is a PCI Express component from IDT, packaged in a 19mm x 19mm FCBGA. It features a surface mount design with a moisture sensitivity level of 4, and is rated for operation between 0°C and 70°C. The component contains lead, making it non-RoHS compliant. It is available in a tray packaging with 84 components per package.
Checking distributor stock and pricing after the page loads.
IDT 89HPES24T6G2ZBAL technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Not Compliant |