The IDT 89HPES24T6G2ZBALG is a PCI Express component packaged in a lead-free FCBGA package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The component has a thickness of 3.27mm and a width of 19mm, with a length of 19mm. It is available in a tray packaging with 84 components per package, and has a moisture sensitivity level of 4.
Checking distributor stock and pricing after the page loads.
IDT 89HPES24T6G2ZBALG technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |