The IDT 89HPES24T6G2ZCAL8 is a PCI Express component packaged in a surface mount FCBGA. It features a tin and lead contact plating and is not RoHS compliant. The component is designed to operate between 0°C and 70°C and has a moisture sensitivity level of 4. It is available in a tape and reel packaging with 750 units per package.
Checking distributor stock and pricing after the page loads.
IDT 89HPES24T6G2ZCAL8 technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Not Compliant |