The IDT 89HPES32H8ZAARI is an 8-port PCI Express switch with a data rate of 128Gbps. It operates at a maximum frequency of 125MHz and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount FCBGA package and is compliant with RoHS regulations. It has a minimum operating temperature of -40°C and a moisture sensitivity level of 4.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 128Gbps |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 31mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 2.82mm |
| Width | 31mm |
| RoHS | Compliant |