The IDT 89HPES34H16ZABLI is a 16-port PCI Express component with a maximum operating frequency of 125MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a package quantity of 24 components per tray. The component is not RoHS compliant and contains lead, making it a non-lead-free product. It has a thickness of 2.82mm and a width of 35mm, with a length of 35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 89HPES34H16ZABLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 2.82mm |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES34H16ZABLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.