The IDT 89HPES3T3ZBBCI is a surface mount IC with a PCI Express interface in a 13mm x 13mm LBGA package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is not RoHS compliant and contains lead. It is packaged in a tray with 160 units per package.
Checking distributor stock and pricing after the page loads.
IDT 89HPES3T3ZBBCI technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Not Compliant |