PCI Interface IC PCI EXPRESS SWITCH
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 900um |
| Width | 10mm |
| RoHS | Compliant |