48-lane, 12-port PCIe System Interconnect Switch
Checking distributor stock and pricing after the page loads.
IDT 89HPES48H12ZABRI technical specifications.
| Package/Case | FCBGA |
| Data Rate | 192Gbps |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 12 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 2.82mm |
| Width | 35mm |
| RoHS | Compliant |