The IDT 89HPES48T12ZABR is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a FCBGA package and is compliant with RoHS standards. The IC has a thickness of 2.82mm and a width of 35mm, with a height of 2.82mm. It is designed for use in PCI Express applications and is available in a tray packaging with 21 units per package.
Checking distributor stock and pricing after the page loads.
IDT 89HPES48T12ZABR technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 2.82mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 2.82mm |
| Width | 35mm |
| RoHS | Compliant |