The IDT 89HPES4T4G2ZBALGI is a PCI Express controller packaged in a 19mm x 3.27mm x 19mm FCBGA. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C and is rated for moisture sensitivity level 4. It is lead free and available in a tray packaging format with 84 units per package.
IDT 89HPES4T4G2ZBALGI technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES4T4G2ZBALGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.