The IDT 89HPES4T4G2ZCALI is a PCI Express component packaged in a surface mount FCBGA package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is not RoHS compliant and contains lead, making it non-lead-free. It is available in a tray packaging with 84 components per package.
Checking distributor stock and pricing after the page loads.
IDT 89HPES4T4G2ZCALI technical specifications.
| Package/Case | FCBGA |
| Height | 3.27mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Not Compliant |