The IDT 89HPES4T4ZBBCG is a lead free component with a PCI Express interface in a LBGA package, suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is packaged in a tray with 160 pieces and has a moisture sensitivity level of 3. It is compliant with RoHS regulations.
IDT 89HPES4T4ZBBCG technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.