The IDT 89HPES4T4ZBBCG8 is a PCI Express interface component with a lead-free finish, operating within a temperature range of 0 to 70°C. It is packaged in a LBGA package and is available in quantities of 1000. The component is mounted using a surface mount technique and is compliant with RoHS regulations. The 89HPES4T4ZBBCG8 has a thickness of 1.4mm and a width of 13mm, with a length of 13mm. It is rated for moisture sensitivity level 3.
IDT 89HPES4T4ZBBCG8 technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.