The IDT 89HPES4T4ZBBCGI8 is a lead-free surface mount IC packaged in a 13mm wide LBGA. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging with a quantity of 1000 units.
IDT 89HPES4T4ZBBCGI8 technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.