The IDT 89HPES4T4ZBBCI is a PCI Express component with a LBGA package, designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is 13mm in length and 1.4mm in height and thickness. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
IDT 89HPES4T4ZBBCI technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Not Compliant |