The IDT 89HPES5T5ZBBCG is a PCI Express controller packaged in a 15mm x 15mm x 1.4mm LBGA surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has 5 ports and is designed for use with 3.3V operating supply voltage. It has a maximum frequency of 125MHz and is lead free.
Checking distributor stock and pricing after the page loads.
IDT 89HPES5T5ZBBCG technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Ports | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |