The IDT 89HPES5T5ZBBCG8 is a 5-port PCI Express interface IC packaged in a lead-free LBGA package, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has a maximum operating frequency of 125MHz and is supplied with a 3.3V voltage. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
IDT 89HPES5T5ZBBCG8 technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Ports | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |