IDT 89HPES5T5ZBBCGI technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express, SMBus |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Ports | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES5T5ZBBCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
