The IDT 89HPES64H16ZABLI is a 16-port PCI Express component with a maximum data rate of 256Gbps and a maximum frequency of 125MHz. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount FCBGA package. The component is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
IDT 89HPES64H16ZABLI technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Data Rate | 256Gbps |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 2.82mm |
| Width | 35mm |
| RoHS | Not Compliant |