The IDT 89HPES6T6G2ZCALG8 is a lead-free PCI Express component with a FCBGA package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is mounted using a surface mount technique and has a moisture sensitivity level of 4. It is packaged in a tape and reel format with 750 components per package. The component is RoHS compliant and part of the PRECISE series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |