The IDT 89HPES8NT2ZBBC is a 2-port PCI Express device with a data rate of 32Gbps and a maximum frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is supplied with 3.3V. The device is packaged in a surface mount LBGA package with 84 units per tray. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 89HPES8NT2ZBBC technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Data Rate | 32Gbps |
| Interface | PCI Express |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| RoHS | Not Compliant |