PCI Express 324-Pin CA-BGA Tray
Checking distributor stock and pricing after the page loads.
IDT 89HPES8NT2ZBBC8 technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PRECISE™ |
| RoHS | Not Compliant |